
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A137060-ND | 697 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 3-1623743-2 | 0 | 2h | |||||||||
| Heilind Americas | 3-1623743-2 | 0 | 3h | |||||||||
| Heilind Asia | 3-1623743-2 | 0 | 20h | |||||||||
| TME | SBC8120RJ | 0 | 1K | 19h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623743-2.
Download TE Connectivity / AMP 3-1623743-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 3-1623743-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623743-2.