TE Connectivity / AMP 3-1623728-6

Fixed Resistor, Wire Wound, 11W, 1.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623728-6.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-48.22%

CAD Models

Download TE Connectivity / AMP 3-1623728-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879350-9
Fixed Resistor, Metal Film, 1W, 1.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-5
Fixed Resistor, Metal Film, 2W, 1.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R20
Fixed Resistor, Carbon Film, 0.5W, 1.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R20
Fixed Resistor, Carbon Film, 0.25W, 1.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R10
Fixed Resistor, Carbon Film, 0.25W, 1.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R2
Through Hole Resistor, Rox Series, 1.2 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP9-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1.2ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1.3ohm, 1.6125V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623728-6 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 1.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 1.2 Ohm 10% 11W ±400ppm/C Ceramic AXL Box/Loose
Wirewound Resistors - Through Hole BCHE 11 W 1R2 10%
Bche 11 W 1R2 10% |Cgs Te Connectivity SBCHE111R2K
1.2¦¸ ¡À10% 11W ¡À400ppm/¡æ 10mm*9mm*50mm
BCHE 11 W 1R2 10% Resistance Value: 1.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 11 W Wirewound Resistor: Vertical Mount | 1.2 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE111R2K | Internal Number: 3-1623728-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE111R2K