TE Connectivity / AMP 3-1614893-6

Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1614893-6.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity / AMP 3-1614893-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6AEB2942V
Res Thin Film 0805 29.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0729K4L
Fixed Resistor, Thin Film, 0.125W, 29400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-2176093-7
Fixed Resistor, Thin Film, 0.25W, 29400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB273V
Res Thin Film 0805 27K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB303V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 30kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP9-1614884-2
Res Thin Film 0805 27K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRD0730KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 30kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0728KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 28kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-1614893-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES, 29K4, 0.1%, 0.1W, 0805, THIN FILM
29.4K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, ±25 ppm/°C, Neohm CPF
RES, 29K4, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 29.4kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0805 29K4 0.1% 25PPM 1K RL Resistance Value: 29.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 29.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B29K4E1 | Internal Number: 3-1614893-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B29K4E1