TE Connectivity / AMP 3-1614893-1

Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1614893-1.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity / AMP 3-1614893-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB2612V
Res Thin Film 0805 26.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0726K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 26.1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity4-2176093-2
Res Thin Film 0805 26.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity4-2176093-2
Res Thin Film 0805 26.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
PanasonicERA6AEB273V
Res Thin Film 0805 27K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB243V
Res Thin Film 0805 24K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB2742V
Res Thin Film 0805 27.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD0724KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 24kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0724K9L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 24.9kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-1614893-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 26100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES, 26K1, 0.1%, 0.1W, 0805, THIN FILM
26.1K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF 0805 26K1 0.1% 25PPM 1K RL Resistance Value: 26.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 26.1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B26K1E1 | Internal Number: 3-1614893-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B26K1E1