TE Connectivity / AMP 3-1614892-3

Fixed Resistor, Thin Film, 0.1W, 1820ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1614892-3.

Farnell

Datasheet4 pages2 years ago

IHS

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1614892-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB1821V
Res Thin Film 0805 1.82K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD071K82L
Fixed Resistor, Thin Film, 0.125W, 1820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-2176092-0
Fixed Resistor, Thin Film, 0.25W, 1820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-2176092-0
Fixed Resistor, Thin Film, 0.25W, 1820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB182V
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD072KL
Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD071K69L
Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 3-1614892-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1820ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Cpf 0805 1K82 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B1K82E1
RES SMD 1.82KOHM 0.1% 1/10W 0805
RES, 1K82, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.82kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
1.82K¦¸ ¡À0.1% ¡À25ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
Special Order: CPF 0805 1K82 0.1% 25PPM 1K RL Resistance Value: 1.82K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.82K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1K82E1 | Internal Number: 3-1614892-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B1K82E1