TE Connectivity / AMP 3-1437624-0

Knobs & Dials STRGHT 0.8 W/SKIRT SWITCH KNOB
$ 2.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1437624-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1437624-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-1437624-0 provided by its distributors.

Knobs & Dials STRGHT 0.8 W/SKIRT SWITCH KNOB
Switch Access Rotary Switch Round Knob
Knob PKD60B101/8%3DKNOB PLASTIC W/SKI
Knob, Phenolic, 0.8 in., 0.125 in.
KNOB KNURLED W/SKRT 0.126" PLAST
Special Order: PKD60B101/8=KNOB PLASTIC W/SKI Switch Knob Product Type: Knob Switch Knob Material: Molded Phenolic Resin Knob Design: Straight Knurl Shaft Size: 3.17 mm Shaft Size: .125 in Knob Molded Phenolic Resin Straight Knurl 3.17 mm | TE Connectivity
Straight Knurled Skirt Knob, 3.175Mm; Selector, Tipo:Straight Knurled Skirted With Numbers 0-10; Diámetro Del Eje:3.175Mm; Diámetro Botón:20.3Mm; Tipo De Eje:Round; Material, Botón:Phenolic; Material Del Cuerpo:Phenolic Plastic |Alcoswitch Te Connectivity PKD60B101/8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKD60B101/8
  • PKD60B1018