TE Connectivity / AMP 3-1437186-5

Ribbon Cable, 20, 2.54 Mm Rohs Compliant: Yes |Te Connectivity FST-21A-20
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1437186-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Newark

Electro Sonic

Farnell

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFST-21A-10
Jumper Cable 10 Conductor 2.54mm Pitch Teflon Insulation 24AWG Straight Pin Solder Termination
TE ConnectivityFSN-21A-10
Wire And Cable, 10 Conductor(s), 28AWG, 300V
Jumper Flat Cable Polyvinyl Chloride 4Conductors 24AWG 300V Gray/Red Edge 0.051m Bag
TE Connectivity / AMP5-1437187-6
Ribbon Cable, Jumper PTFE Cable, Straight Pin to Straight Pin, 10 Ways, 2.54 mm, Flexstrip/FST
7100162296 80610210983 4/CAB/RC/24AWG/STR/.100 /GRAY/
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag

Descriptions

Descriptions of TE Connectivity / AMP 3-1437186-5 provided by its distributors.

Ribbon Cable, 20, 2.54 Mm Rohs Compliant: Yes |Te Connectivity FST-21A-20
Flexistrip Cable Teflon Straight 2.54mm Pitch 20 Conductors
RIBBON CABLE, PTFE, 20WAY, 1; No. of Positions: 20Ways; Cable Length - Imperial: -; Cable Length - Metric: -; Connector Pitch: 2.54mm; Cable Pitch: 48.26mm; Product Range: Flexstrip/FST Series; SVHC: No SVHC (27-Jun-2018); Appr
FLEXSTRIP Jumpers - Teflon 1 20 CONDUCTOR .100 Teflon
RIBBON JUMPER 20 PIN,1IN.L, PIT. 0.1IN.3A
Wire-to-Board Jumpers & Shunts, Flat Flexible Strip Jumper, Wire-to-Board, 20 Position, .1 in [2.54 mm] Centerline, 1 Row, Length 25.4 mm [1 in]

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST-21A-20
  • FST21A20