TE Connectivity / AMP 3-1423157-4

Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
$ 822.185
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1423157-4.

Official Datasheet14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-1423157-4 provided by its distributors.

Time Delay Relay 220/240VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
Relay Time Delay DPDT 6m to 60m Knob 10A 240VAC Screw Bracket Mount
Electromechanical Relay 220/240VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
Time Delay & Timing Relays 2FormC DPDT 224V 10A
Industrial Electromechanical Relay On-Delay 2PDT 240VAC/220VAC Panel Mount
TIME DELAY RELAY, DPDT, 240VAC, 6-60MIN
On-Delay Relay, 2 Form C, DPDT, Momentary, 360s Adj Min, 3600s Adj Max, AC Input, AC Output, Panel Mount
TIME DELAY RELAY, DPDT, 240V, 6MIN-60MIN; Contact Voltage VDC:-; Time Min:6min; Time Max:60min; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1423157-4 .
  • 7012BI