TE Connectivity / AMP 3-1423157-1

Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
$ 613.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1423157-1.

IHS

Datasheet3 pages1 year ago

Newark

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-1423157-1 provided by its distributors.

Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
RELAY, ELECTROPNEUMATIC, TIMING, ON DELAY, DPDT, CTRL-V 240/220AC, 5-50 SEC.
Electromechanical Relay 220/240VAC 10A DPDT (114.8x82.6x78.5)mm Panel Time Delay Relay
TIME DELAY RELAY, DPDT, 240V, 5S-50S
On-Delay Relay, 2 Form C, DPDT-CO, Momentary, 5s Adj Min, 50s Adj Max, AC Input, AC Output, Panel Mount
TIME DELAY RELAY, DPDT, 240V, 5S-50S; Contact Voltage VDC:-; Time Min:5s; Time Max:50s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V; Relay Terminals:ScrewRoHS Compliant: No
7012BD=RLY,STD,ON,2P,240VAC,50 Type of Control: Knob Input Voltage: 240 – 220 VAC Contact Current Rating (Max): 10 A Mode of Operation: On-Delay Delay Time: 5 – 50 seconds Knob 240 – 220 VAC 10 A On-Delay | Time Delay Relay | Part Number: 7012BD | Internal Number: 3-1423157-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012BD