TE Connectivity / AMP 3-1393253-6

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 3 A, 2 Poles, 277 VAC
$ 155.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393253-6.

IHS

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1393253-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxIEG66-1-62-3.50-A-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 3.5A
Sensata / AirpaxIPAH-66-1-62-3.00-01-T
Circuit Breaker Magnetic Circuit Protectors 2Pole 3A 4-Pin
Sensata / AirpaxIEG66-1-62-3.00-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 3A 277VAC
Sensata / AirpaxAPL11-1-62-252-A
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 250VAC

Descriptions

Descriptions of TE Connectivity / AMP 3-1393253-6 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 3 A, 2 Poles, 277 VAC
Circuit Breaker Hydraulic Magnetic 2Pole 3A 277VAC
TE CONNECTIVITY / POTTER & BRUMFIELD W68-X2Q12-3 CIRCUIT BREAKER, HYDROMAGNETIC, 2P, 277V, 3A
Magnetic Circuit Breaker, 2 Pole(s), 3A, 277VAC, Panel Mount
Circuit Breaker, 3 A, 277V AC, 2 Pole, Panel Mount Mounting Style, W6 Series
CIRCUIT BREAKER, HYDROMAGNETIC, 2P, 277V, 3A; Product Range: W6 Series; Current Rating: 3A; No. of Poles: 2 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 20s; Dielectric Strength: 1.5kV; Operating Voltag
Special Order: W68-X2Q12-3=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: No Actuator Color: White Operating Voltage: 415 VAC 277 VAC 240 VAC Magnetic Series Trip White | Circuit Breaker | Part Number: W68-X2Q12-3 | Internal Number: 3-1393253-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • W68-X2Q12-3
  • W68X2Q1-2-3
  • W68X2Q12-3
  • W68X2Q123