TE Connectivity / AMP 3-103168-3

70 Modii Hdr Drst Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 3-103168-3
$ 20.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-103168-3.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-103168-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-146254-0
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 80; 0.025 in.; 0.12 in.
TE Connectivity9-146261-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146256-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146257-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity4-103322-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146250-0
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 80; 0.025 in.; 0.125 in.

Descriptions

Descriptions of TE Connectivity / AMP 3-103168-3 provided by its distributors.

70 Modii Hdr Drst Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 3-103168-3
Conn Shrouded Header HDR 70 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, AMPMODU, 70 MODII HDR DRST SHRD .100CL
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Special Order: 70 MODII HDR DRST SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 70 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 70 | PCB Connector Header & Receptacle | Part Number: 3-103168-3 | Internal Number: 3-103168-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors