
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 2MM-HSD-S06-VS-00-F-TRP | 0 | 945 | Bulk | ||||||||
| Avnet | 2823397-6 | 0 | 3780 | 10h | ||||||||
| Master Electronics | 2MM-HSD-S06-VS-00-F-TRP | 0 | 945 | |||||||||
| Farnell | 2MM-HSD-S06-VS-00-F-TRP | 0 | 3780 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2MM-HSD-S06-VS-00-F-TRP.
Descriptions of TE Connectivity / AMP 2MM-HSD-S06-VS-00-F-TRP provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2MM-HSD-S06-VS-00-F-TRP.