
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 280923-2 | 0 | 18h | |||||||||
| Heilind Americas | 280923-2 | 0 | 20h | |||||||||
| Heilind Asia | 280923-2 | 0 | 12h | |||||||||
| Sager Electronics | 280923-2 | 0 | 67500 | Tape & Reel | ||||||||
| Onlinecomponents.com | 280923-2 | 0 | 16875 | Bulk |
Download TE Connectivity / AMP 280923-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 280923-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: