| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 2495705-1 | 0 | 6K | Tape & Reel | ||||||||
| Newark | 2495705-1 | 0 | 6K | Cut Tape | ||||||||
| Interstate Connecting Components | 2495705-1 | 0 | 23h | |||||||||
| Heilind Asia | 2495705-1 | 0 | 6K | 18h | ||||||||
| Heilind Americas | 2495705-1 | 0 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2495705-1.
Download TE Connectivity / AMP 2495705-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2495705-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: