
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-2495703-1CT-ND | 689 | 1 | Cut Tape | ||||||||
| Sager Electronics | 2495703-1 | 0 | 7K | Tape & Reel | ||||||||
| Newark | 2495703-1 | 0 | 7K | Cut Tape | ||||||||
| Heilind Asia | 2495703-1 | 0 | 7K | 16h | ||||||||
| Heilind Americas | 2495703-1 | 0 | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2495703-1.
Download TE Connectivity / AMP 2495703-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2495703-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2495703-1.