
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-2495219-8CT-ND | 11,806 | 1 | Cut Tape | ||||||||
| TTI | 2495219-8 | 0 | 12K | Tape & Reel | 1d | |||||||
| Sager Electronics | 2495219-8 | 0 | 12K | Tape & Reel | ||||||||
| Heilind Asia | 2495219-8 | 0 | 12K | 16h | ||||||||
| Interstate Connecting Components | 2495219-8 | 0 | 22h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2495219-8.
Download TE Connectivity / AMP 2495219-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2495219-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2495219-8.