
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-2443727-6-ND | 3,047 | 3200 | Bag | ||||||||
| Sager Electronics | 2443727-6 | 0 | 3200 | |||||||||
| Interstate Connecting Components | 2443727-6 | 0 | 4h | |||||||||
| Heilind Americas | 2443727-6 | 0 | 5h | |||||||||
| Heilind Asia | 2443727-6 | 0 | 3200 | 22h |
Download TE Connectivity / AMP 2443727-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2443727-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: