TE Connectivity / AMP 2432409-6

Relay, 3-PHASE Filter, 6 A, Terminal Block Input, Output, 480 VAC, Chassis
$ 101.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2432409-6.

Sager Electronics

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2432409-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / AMP 2432409-6 provided by its distributors.

RELAY, 3-PHASE FILTER, 6 A, TERMINAL BLOCK INPUT, OUTPUT, 480 VAC, CHASSIS
Reactor, CORCOM RPQ Series, 480 VAC, 5.4 hp, 3 Phase, 6.4 A
2432409-6, TE CONNECTIVITY/AMP BRAND
3-PHASE FILTER CURRENT RATING(A)
REACTOR, 5.4HP, 480VAC, 0.005H;
RPQ-3-6.5 Wiring Configuration: Three Phase Current Rating: 6.42 A Three Phase 6.42 A | Rpq | Part Number: 2432409-6 | Internal Number: 2432409-6 | TE Connectivity | Corcom
Reactor, 5.4Hp, 480Vac, 0.005H; Product Range:Corcom Rpq Series; Supply Voltage Max:480Vac; Power Consumption:5.4Hp; Impedance:-; Phase Type:3 Phase; Output Current:6.4A; Inductance:4.6Mh; Length:5.47"; Width:2.75"; Height:4.51" Rohs Compliant: Yes |Te Connectivity Amp 2432409-6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors