TE Connectivity / AMP 2432408-3

Power Line Filter 50/60Hz 6A 250VAC Terminal Block Chassis Mount
$ 78.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2432408-3.

Sager Electronics

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+18.18%

CAD Models

Download TE Connectivity / AMP 2432408-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2432408-3 provided by its distributors.

Power Line Filter 50/60Hz 6A 250VAC Terminal Block Chassis Mount
RPQ-1-6 Wiring Configuration: Single Phase Current Rating: 6 A Single Phase 6 A | Rpq | Part Number: 2432408-3 | Internal Number: 2432408-3 | TE Connectivity | Corcom
REACTOR, 1.7HP, 250VAC, 0.004H; Product Range:Corcom RPQ Series; Supply Voltage Max:250VAC; Power Consumption:1.7hp; Impedance:-; Phase Type:1 Phase; Output Current:6A; Inductance:4.881mH; Length:2.99"; Width:2.85"; Height:2.65" RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors