TE Connectivity / AMP 2371335-1

Pcb Mount Header, Vertical, Wire-to-board, 4POSITION, 5MM Natural, Power Key 5.
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2371335-1.

TE Connectivity

Datasheet3 pages11 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2024-09-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2371335-1 provided by its distributors.

PCB MOUNT HEADER, VERTICAL, WIRE-TO-BOARD, 4POSITION, 5MM NATURAL, POWER KEY 5.
TE Connectivity 2371335-1 紧凑型电源连接器
RS APAC
5.0 PK SMT, 4P HDR ASSY, Natural
Rect Power Conn, Hdr, 4Pos, 5Mm, Smt; No. Of Contacts:4Contacts; Product Range:Power Key 5.0 Series; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount Straight; Pitch Spacing:5Mm; Gender:Header; Contact Gender:Tab Rohs Compliant: Yes |Te Connectivity 2371335-1
5.0 PK SMT, 4P HDR ASSY, Natural PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 2371335-1 | Internal Number: 2371335-1 | 5 mm | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors