TE Connectivity / AMP 2344655-6

Antenna Triple Band Linear 7125MHz 50Ohm 5.9dB 0.1m Adhesive Mount
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2344655-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Future Electronics

CAD Models

Download TE Connectivity / AMP 2344655-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2344655-6 provided by its distributors.

Antenna Triple Band Linear 7125MHz 50Ohm 5.9dB 0.1m Adhesive Mount
TE Connectivity WiFi, 2344655 PCB H, 2.4 GHz,5 GHz£¨BLE£©, WiFi
PCB ANTENNA, CABLE, MHF, Wi-Fi TRIPLE
Antennas WLAN DUAL BAND PCB H 100 MHF4 TY
Mobile Station Antenna, 5.9dB Gain
Pcb Antenna, 5.925 To 7.125Ghz, 5.9Dbi; Antenna Type:Pcb; Frequency Min:5.925Ghz; Frequency Max:7.125Ghz; Antenna Mounting:Adhesive; Gain:5.9Dbi; Vswr:1.8; Input Power:10W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2344655-6
PCB ANT, MHF 4, 100mm, Wi-Fi 7 Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Bluetooth Wi-Fi Zigbee Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi Bluetooth | Antenna | Part Number: 2344655-6 | Internal Number: 2344655-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors