TE Connectivity / AMP 2342834-2

Pushbutton Switch, Spst, On-Off, 1A, 24Vdc, Wire Terminal, Panel Mount
$ 44.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2342834-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2342834-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2342834-2 provided by its distributors.

Pushbutton Switch, Spst, On-Off, 1A, 24Vdc, Wire Terminal, Panel Mount
Anti-Vandal Pushbutton Switch SPST ON-OFF Red Illuminated Ring Flat Button 19mm 1A 24V Panel Mount
PUSHBUTTON SWITCH, ANTI-VANDAL, AVC19L FLAT AIO RED R 500MM/1X6
VANDAL RESISTANT SW, SPST, 1A, 24V, PANL; Product Range:AVC Series; Panel Cutout Diameter:19mm; Contact Configuration:SPST; Switch Operation:On-Off; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural; IP Rating:IP68
AVC19L FLAT AIO RED R 500MM/1X6 Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AVC19LAIOFE03T5A04 | Internal Number: 2342834-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVC19LAIOFE03T5A04