| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 2334366-1 | 0 | 840 | |||||||||
| Interstate Connecting Components | 2334366-1 | 0 | 16h | |||||||||
| Heilind Asia | 2334366-1 | 0 | 840 | 11h | ||||||||
| Heilind Americas | 2334366-1 | 0 | 17h | |||||||||
| Onlinecomponents.com | 2334366-1 | 0 | 210 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2334366-1.
Download TE Connectivity / AMP 2334366-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2334366-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: