TE Connectivity / AMP 2333801-4

Ethernet Cables / Networking Cables QSFP TO (2)QSFP, 25G 2 METER, 30AWG
$ 84.568
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2333801-4.

JRH Electronics

Datasheet5 pages8 years ago

Sager Electronics

ShanghaiCT

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 2333801-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2333801-4 provided by its distributors.

Ethernet Cables / Networking Cables QSFP TO (2)QSFP, 25G 2 METER, 30AWG
Cable Assembly Pluggable I/O 2m 30AWG QSFP to QSFP 25Gbps Black
Connecting line, 2 m, plug straight to plugstraight, 0.051 mm², AWG 30, 2333801-4
Cable Assembly, 30AWG, Communication Cable
Madison TurboTwin£¨£© QSFP28 QSFP28 I/O ,30 AWG , 25 GBS
QSFP28 TO (2)QSFP28, 2.0 METER,
COMP CABLE, QSFP+/2XQSFP+ PLUG, 2M; Connector to Connector: QSFP+ Plug to 2 x QSFP+ Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connecto
QSFP TO (2)QSFP, 25G, 2 METER, 30AWG Cable Assembly Type: QSFP28 to QSFP28 Cable Assembly Length: 2 m Cable Assembly Length: 6.56 ft Data Rate: 25 Gb/s Cable Color: Black QSFP28 to QSFP28 2 m 6.56 ft 25 Gb/s | High Speed I/o Cable Assembly | Part Number: 2333801-4 | Internal Number: 2333801-4 | Black | TE Connectivity | zQSFP+/QSFP28

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors