TE Connectivity / AMP 2331398-1

Switch Detector N.O. SPST Plunger Gull Wing 0.005A 5VDC SMD Tube
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2331398-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2331398-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2331398-1 provided by its distributors.

Switch Detector N.O. SPST Plunger Gull Wing 0.005A 5VDC SMD Tube
Detector Switch SPST OFF (ON) 5mA 5VDC Surface Mount Tube
5mA Tactile Switch, Extended, Top Actuator, Off (On), Stainless Steel, Silver C
Keypad Switch, SPST, 0.005A, Solder Terminal, Panel Mount
Rotary Switch, 1 Positions, SPST, Off-(on), Momentary, 0.005A, 5VDC, Solder Terminal, Extended Top Type Actuator, Surface Mount-straight
Detector Switch, Spst-No, 5Vdc, Smd; Product Range:Jjl Series; Contact Configuration:Spst-No; Switch Terminals:Smd; Contact Current Max:5Ma; Contact Voltage Dc Nom:5V; External Height:6Mm; External Width:3.9Mm; External Depth:6.5Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity JJLV0UG1070NOPPRTB
DET SW6.5X3.9X6.0 GW VERT. NO AG TB Contact Current Rating: 5 mA Actuator Style: Extended, Top Actuator Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 5 mA Extended, Top Actuator Off (On) Stainless Steel | Part Number: JJLV0UG1070NOPPRTB | Internal Number: 2331398-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJLV0UG1070NOPPRTB