
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 450-2673-ND | 89 | 1 | Tray | ||||||||
| Heilind Americas | 2329328-9 | 0 | 22h | |||||||||
| Heilind Asia | 2329328-9 | 0 | 14h | |||||||||
| Interstate Connecting Components | 2329328-9 | 0 | 20h | |||||||||
| TTI | PB6B2HS6M2CAL00 | 0 | 100 | Tray | 3h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2329328-9.
Download TE Connectivity / AMP 2329328-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2329328-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2329328-9.