
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 2311403-1 | 0 | 5h | |||||||||
| Interstate Connecting Components | 2311403-1 | 0 | 4h | |||||||||
| Heilind Asia | 2311403-1 | 0 | 1d | |||||||||
| TME | 2311403-1 | 0 | 2500 | 23h | ||||||||
| Sager Electronics | 2311403-1 | 0 | 2500 |
Download TE Connectivity / AMP 2311403-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2311403-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: