TE Connectivity 228979-6

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 228979-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5228979-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5228979-6
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity / AMP228979-7
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity5228979-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm

Descriptions

Descriptions of TE Connectivity 228979-6 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn BNC RCP 50Ohm Crimp ST Cable Mount Gold
BNC Connectors D.C. JACK 50 OHM
TYCO JACK COML SERIES BN;300 MOQ / 2000 SQ
Rf/Coaxial, Bnc Jack, Str, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg59, Rg59A, Rg59B, Rg62, Rg62A, Rg62B; Frequency Max:- Rohs Compliant: No |Amp Te Connectivity 228979-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty