TE Connectivity 5228979-7

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5228979-7.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+2.98%

CAD Models

Download TE Connectivity 5228979-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 1.259
Stock
56,499
28,829
Authorized Distributors
6
5
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Cable
Frequency
4 GHz
500 MHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polypropylene
Polypropylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-02-07
LTD Date2025-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5228979-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5228979-6
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-321-10RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for belden 8281, 50 ohm
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5228979-7 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Connector Bayonet Lock Receptacle Jack 1 4GHz 50Ω Silver Crimp Wire Mount Free Hanging TH
Conn BNC 0Hz to 4GHz 50OhmCrimp STCable Mount RCP Gold Over NickelCarton

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5228979-7 .