
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 450-2099-ND | 164 | 1 | Bulk | ||||||||
| Heilind Asia | 2267078-8 | 0 | 4h | |||||||||
| Interstate Connecting Components | 2267078-8 | 0 | 10h | |||||||||
| Heilind Americas | 2267078-8 | 0 | 12h | |||||||||
| TTI | TMD1T5B2M2RE | 0 | 500 | 18h |
Download TE Connectivity / AMP 2267078-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2267078-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: