TE Connectivity / AMP 2267076-3

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, mounting Ø 6.35 mm, IP67, 2267076-3
$ 2.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2267076-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.27%

CAD Models

Download TE Connectivity / AMP 2267076-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2267076-3 provided by its distributors.

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, mounting Ø 6.35 mm, IP67, 2267076-3
PMS8P1B09M2RE, TE Connectivity / Alcoswitch Brand
On-Mom SPDT -6.35(Dia) 50000Cycles 20V 20V SPDT
Switch Push Button ON (ON) SPDT Extended Round Button 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Loose
Pushbutton Switches SWITCH PUSHBUTTON
KEYBOARD PUSH BUTTON KEYBOARD SWITCHES;
SWITCH PUSHBUTTON SPDT 0.4VA 20V
PUSHBUTTON SW PC THRU-HOLE GOLD
PMS8P1B09M2RE Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: 2267076-3 | Internal Number: 2267076-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMS8P1B09M2RE