
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 450-2085-ND | 3,514 | 1 | Bulk | ||||||||
| Heilind Asia | 2267072-2 | 0 | 17h | |||||||||
| Heilind Americas | 2267072-2 | 0 | 2h | |||||||||
| Interstate Connecting Components | 2267072-2 | 0 | 1d | |||||||||
| TTI | PMS9P1B10M6RE | 0 | 500 | 8h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2267072-2.
Download TE Connectivity / AMP 2267072-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 2267072-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2267072-2.