TE Connectivity / AMP 2246667-1

Antenna Module Puck Wi-Fi/Dual Band Vertical Linear 2485/5875MHz 1.2/4.7dB Panel Mount Box/Tray
$ 13.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2246667-1.

IHS

Datasheet4 pages4 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2246667-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-01-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2246667-1 provided by its distributors.

Antenna Module Puck Wi-Fi/Dual Band Vertical Linear 2485/5875MHz 1.2/4.7dB Panel Mount Box/Tray
Dual Band Puck Antenna Assy 1.37 Cable |Te Connectivity Amp 2246667-1
Antennas DUALBANDPUCK ANTENNA ASSY, 1.37 CABLE
External Antenna, Stamped, Dual Band, 2.4 GHz to 2.4835 GHz, 5.15 GHz to 5.875 GHz, Vertical Linear, Panel Mount
RF/Microwave Antenna, 1.2dB Gain
WiFi 2.4GHz,5.15GHz 2.485GHz,5.875GHz PCB, 6.1mm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
DUAL BAND PUCK ANTENNA ASSY, 1.37 CABLE Antenna Type: Stamped Metal Band Type: Dual Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Zigbee Bluetooth Mounting Location: Internal/Embedded Stamped Metal Dual Band Wi-Fi | Antenna | Part Number: 2246667-1 | Internal Number: 2246667-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors