TE Connectivity / AMP 2241021-1

Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA1 MTR X-Code
$ 110.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2241021-1.

IHS

Datasheet3 pages2 years ago

JRH Electronics

element14 APAC

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2241021-5
Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA5 MTR X-Code
TE Connectivity2241021-3
Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA3 MTR X-Code

Descriptions

Descriptions of TE Connectivity / AMP 2241021-1 provided by its distributors.

Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA1 MTR X-Code
DOUBLE ENDED, SHIELDED CAT 6A, PIN CONNECTOR CABLE ASSEMBLY, 10 GIGABIT, M12
Cable Assembly PVC 1m 26AWG 8POS M12 Circular to 8POS M12 Circular M-M
Sensor Cable, 8 Position, M12 Plug, 1M; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:-; Connector Type A:M12 Sensor Straight 8 Position Plug; Connector Type B:M12 Sensor Straight 8 Position Plug Rohs Compliant: Yes |Te Connectivity 2241021-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2241021-1.