TE Connectivity / AMP 2213772-1

Pushbutton Alchoswitch AV22 Spm 5A Move Ring Led White 12V, Anti-vandal Series
$ 15.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2213772-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2213772-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2213772-1 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV22 SPM 5A MOVE RING LED WHITE 12V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON SPDT 3A 250V
SPST, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC
TE Connectivity AV2210E112Q04 按钮开关
RS APAC
Vandal Resistant Sw, Spst, 3A, 250Vac; Product Range:Av22 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210E112Q04
AV22 SPM 3A MOVE RING LED WHITE 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV2210E112Q04 | Internal Number: 2213772-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2210E112Q04