TE Connectivity / AMP 2213766-3

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 5A 24VDC -20C~55C
$ 14.539
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2213766-3.

IHS

Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2213766-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2213766-3 provided by its distributors.

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 5A 24VDC -20C~55C
PUSHBUTTON ALCHOSWITCH AV19, SPM 5A POWER LED WHITE 24V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON SPST 3A 250V
SPST, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC
Vandal Resistant Sw, Spst, 3A, 250Vac; Product Range:Av19 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural; Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910P124Q04
AV19 SPM 3A POWER LED WHITE 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1910P124Q04 | Internal Number: 2213766-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1910P124Q04