TE Connectivity / AMP 2213765-7

Pushbutton Switches Av19 Spm 5A Spot Led Red 24V |Alcoswitch Te Connectivity AV1910D324Q04
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2213765-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-16.36%

CAD Models

Download TE Connectivity / AMP 2213765-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2213765-7 provided by its distributors.

Pushbutton Switches Av19 Spm 5A Spot Led Red 24V |Alcoswitch Te Connectivity AV1910D324Q04
Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 5A 24VDC -20C~55C
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
SWITCH PUSHBUTTON SPDT 3A 250V
SPST, 5A, Wire Terminal, Panel Mount
STANDARD ANTI VANDAL SWITCHES;
Special Order: AV19 SPM 3A SPOT LED RED 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1910D324Q04 | Internal Number: 2213765-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1910D324Q04