TE Connectivity / AMP 2212290-1

Heavy Duty Power Connectors FORGE, ASSY PIN, 0#0 6#4-0#8-0#12-2#22
$ 71.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2212290-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

ShanghaiCT

CAD Models

Download TE Connectivity / AMP 2212290-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2212243-1
Heavy Duty Power Connectors FORGE, ASSY PIN, 0#0 4#4-0#8-0#12-0#22
TE Connectivity / AMP2212305-1
FORGE, ASSY PIN, Rectangular Power Connectors | TE Connectivity 2212305-1
TE Connectivity2212256-1
Heavy Duty Power Connectors FORGE, ASSY SCKT 6#0 -0#4-0#8-0#12-0#22

Descriptions

Descriptions of TE Connectivity / AMP 2212290-1 provided by its distributors.

Heavy Duty Power Connectors FORGE, ASSY PIN, 0#0 6#4-0#8-0#12-2#22
Rectangular Power Connectors, Connector Assembly, Plug, Wire-to-Panel, 8 Position, 250 mm [9.84 in] Centerline, Wire & Cable, UL 94V-0
PLUG HOUSING, 8POS, THERMOPLASTIC; Product Range: FORGE Series; Connector Mounting: Panel Mount; Rectangular Shell Size: -; For Use With: AMP FORGE Series Modular Power Crimp Pin Contacts; Connector Body Material: Thermoplast
Special Order: FORGE, ASSY PIN, 0#0-6#4-0#8-0#12-2#22 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Blindmate Termination Method to Wire & Cable: Crimp Plug Connector Assembly With Blindmate | Standard Rectangular Connector | Part Number: 2212290-1 | Internal Number: 2212290-1 | TE Connectivity | FORGE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors