
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-36561040M1R0TTR-ND | 500 | 500 | Tape & Reel | ||||||||
| Sager Electronics | 2176785-9 | 0 | 500 | Tape & Reel | ||||||||
| Interstate Connecting Components | 2176785-9 | 0 | 9h | |||||||||
| Heilind Asia | 2176785-9 | 0 | 500 | 2h | ||||||||
| Heilind Americas | 2176785-9 | 0 | 10h |
Download TE Connectivity / AMP 2176785-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176785-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: