
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-36560650M1R0TTR-ND | 1,000 | 1K | Tape & Reel | ||||||||
| Sager Electronics | 2176783-3 | 0 | 1K | Tape & Reel | ||||||||
| Interstate Connecting Components | 2176783-3 | 0 | 1d | |||||||||
| Heilind Asia | 2176783-3 | 0 | 1K | 17h | ||||||||
| Heilind Americas | 2176783-3 | 0 | 2h |
Download TE Connectivity / AMP 2176783-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176783-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: