
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-36560530MR33TTR-ND | 2,000 | 2K | Tape & Reel | ||||||||
| TTI | 2176781-3 | 0 | 2K | Tape & Reel | 12h | |||||||
| Sager Electronics | 2176781-3 | 0 | 2K | Tape & Reel | ||||||||
| Heilind Asia | 2176781-3 | 0 | 2K | 3d | ||||||||
| Heilind Americas | 2176781-3 | 0 | 6h |
Download TE Connectivity / AMP 2176781-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176781-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: