
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-36560420MR56TTR-ND | 3,000 | 3K | Tape & Reel | ||||||||
| TTI | 2176780-5 | 0 | 3K | Tape & Reel | 1d | |||||||
| Sager Electronics | 2176780-5 | 0 | 3K | Tape & Reel | ||||||||
| Heilind Asia | 2176780-5 | 0 | 3K | 15h | ||||||||
| Interstate Connecting Components | 2176780-5 | 0 | 20h |
Download TE Connectivity / AMP 2176780-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176780-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: