
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-BMC1EY0040ANTR-ND | 10,000 | 10K | Tape & Reel | ||||||||
| Heilind Asia | 2176492-3 | 0 | 9h | |||||||||
| Heilind Americas | 2176492-3 | 0 | 17h | |||||||||
| Interstate Connecting Components | 2176492-3 | 0 | 15h | |||||||||
| Sager Electronics | 2176492-3 | 0 | 10K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176492-3.
Download TE Connectivity / AMP 2176492-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176492-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176492-3.