TE Connectivity / AMP 2176411-7

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 20kOhm 0.5W 1/2W
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176411-7.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-22.72%

CAD Models

Download TE Connectivity / AMP 2176411-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2176411-7 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 20kOhm 0.5W 1/2W
Resistor Power Metal Oxide Film 20kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
20K Ω, Metal Oxide Film, General Purpose Resistor Resistor, 5 %, 7.2 x 2.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .5 W, Neohm ROX
Res, 20K, 0.5W, Axial, Metal Oxide; Resistance:20Kohm; Product Range:Rox Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Te Connectivity Neohm ROX05SJ20K
1/2W SM M/OX 5% 20K Resistance Value: 20K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 20K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX05SJ20K | Internal Number: 2176411-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX05SJ20K