
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A129851CT-ND | 18,050 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 2176345-5 | 0 | 15h | |||||||||
| Heilind Americas | 2176345-5 | 0 | 16h | |||||||||
| Heilind Asia | 2176345-5 | 0 | 8h | |||||||||
| TME | CRGCQ1210F22R | 0 | 20K | 17h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176345-5.
Download TE Connectivity / AMP 2176345-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176345-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176345-5.