
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CRGCQ0402J6R8 | 80,000 | 40K | |||||||||
| Onlinecomponents.com | CRGCQ0402J6R8 | 80,000 | 40K | Bulk | ||||||||
| Powell Electronics | 2176338-6 | 52,800 | 40K | 7h | ||||||||
| Verical | CRGCQ0402J6R8 | 80,000 | 30K | |||||||||
| JRH Electronics | CRGCQ0402J6R8 | 80,000 | 40K | 16h |
Download TE Connectivity / AMP 2176338-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176338-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: