TE Connectivity / AMP 2176324-8

Res Metal Glaze 390K Ohm 5% 3W ±200ppm/C Sulfur Resistant J-Lead SMD T/R
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176324-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Upverter

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-4.45%

CAD Models

Download TE Connectivity / AMP 2176324-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-15
Lifecycle StatusNRND (Last Updated: 10 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2176324-8 provided by its distributors.

Res Metal Glaze 390K Ohm 5% 3W ±200ppm/C Sulfur Resistant J-Lead SMD T/R
Fixed Resistor, Metal Film, 3W, 390000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Surface Mount Resistors, High Value/High Voltage Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 390K Ω, 3 W
RES, 390K, 5%, 3W, 5328, METAL FILM; Resistor Case Style: 5328 [13573 Metric]; Resistance: 390kohm; Product Range: SMV Series; Voltage Rating: 5kV; Resistor Element Material: Metal Film; Power Rating: 3W; Resistance Tolerance:

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMV3W390KJT