TE Connectivity / AMP 2176264-8

Thin Film Resistors-Smd Rn 0805 604K 0.1% 10Ppm |Holsworthy Te Connectivity RN73C2A604KBTDF
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176264-8.

IHS

Datasheet4 pages1 year ago
Datasheet1 page19 years ago

Electro Sonic

Farnell

element14 APAC

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2176264-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB6043V
Res Thin Film 0805 604K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07604KL
Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1879227-4
Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity1-2176264-1
Fixed Resistor, Thin Film, 0.1W, 649000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-2176264-0
Res Thin Film 0805 634K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Yageo GroupRT0603BRD07604KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 604kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2176264-8 provided by its distributors.

Thin Film Resistors-Smd Rn 0805 604K 0.1% 10Ppm |Holsworthy Te Connectivity RN73C2A604KBTDF
Fixed Resistor, Thin Film, 0.1W, 0.1% +/-Tol, 10ppm/Cel, 0805
RES, 604K, 0.1%, 0.1W, 0805, THIN FILM
604K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, ±10 ppm/°C, Solder
RES, 604K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 604kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-176264-8
  • RN73C2A604KBTDF