TE Connectivity / AMP 2176186-4

Res High Power Thick Film 1206 220 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176186-4.

Newark

Datasheet3 pages1 year ago
Datasheet3 pages14 years ago

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-51.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-P06F2200V
Res Thick Film 0805 220 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1210FR-07220RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 220Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 220 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF2200U
Res Thick Film 1210 220 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJP06F2000V
Res Thick Film 0805 200 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1210FR-07240RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 240Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2176186-4 provided by its distributors.

Res High Power Thick Film 1206 220 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Crg Series, 220 Ohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Te Connectivity Neohm CRGH1206F220R
Thick Film Resistors - SMD CRGH1206 1% 220R 0.5W
220 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, ±100 ppm/°C, Neohm CRGH
RES, 220R, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 220ohm; Product Range: CRGH Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler
Special Order: CRGH1206 1% 220R 0.5W Resistance Value: 220 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 220 Ω Thick Film Power Resistor 1 % | Part Number: CRGH1206F220R | Internal Number: 2176186-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206F220R