TE Connectivity / AMP 2176185-9

Res Thick Film 0805 2.2K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176185-9.

element14 APAC

Datasheet4 pages1 year ago

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download TE Connectivity / AMP 2176185-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6ENF2201V
Res Thick Film 0805 2.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F2K2
Fixed Resistor, Thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-072K2L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F2K2
Fixed Resistor, Thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 2176185-9 provided by its distributors.

Res Thick Film 0805 2.2K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
333.333mW Thick Film Resistors 150V ±100ppm/℃ ±1% 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGH0805 1% 2K2 0.33W
RES, 2K2, 0.33W, 1%, 0805, THICK FILM; Resistance:2.2kohm; Resistance Tolerance:± 1%; Power Rating:330mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Rang
CRGH0805 1% 2K2 0.33W Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 2.2K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F2K2 | Internal Number: 2176185-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0805F2K2
  • CRGH0805F2K2.